TDK 3 mH 1 A Common Mode Choke 220 mΩ 250V
- RS Stock No.:
- 246-9846
- Mfr. Part No.:
- B82720S2102N040
- Brand:
- TDK
Subtotal (1 reel of 250 units)*
£190.50
(exc. VAT)
£228.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.762 | £190.50 |
*price indicative
- RS Stock No.:
- 246-9846
- Mfr. Part No.:
- B82720S2102N040
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 3mH | |
| Maximum DC Current | 1A | |
| Series | B82720S | |
| Impedance | 2.2Ω | |
| Core Material | Ferrite | |
| Test Frequency | 50Hz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Pin Count | 4 | |
| Mount Type | Surface | |
| Inductance Tolerance | -30 to 50 % | |
| Depth | 15.8mm | |
| Height | 10.8mm | |
| Length | 16.6mm | |
| Maximum DC Resistance | 220mΩ | |
| Standards/Approvals | RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 3mH | ||
Maximum DC Current 1A | ||
Series B82720S | ||
Impedance 2.2Ω | ||
Core Material Ferrite | ||
Test Frequency 50Hz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 40°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Pin Count 4 | ||
Mount Type Surface | ||
Inductance Tolerance -30 to 50 % | ||
Depth 15.8mm | ||
Height 10.8mm | ||
Length 16.6mm | ||
Maximum DC Resistance 220mΩ | ||
Standards/Approvals RoHS, UL, VDE | ||
- COO (Country of Origin):
- RO
The EPCOS power line choke is current-compensated SMD ring core double choke has 250 V AC rated voltage.
Suitable for reflow soldering
Related links
- EPCOS 3 mH 1 A Common Mode Choke 220 mΩ 250V
- EPCOS 10 mH 1 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
- KEMET 18.4 mH 1 A Common Mode Choke 640 mΩ 250V
- KEMET 10.8 mH 1 A Common Mode Choke 0.36 Ω 250V
- KEMET 37.7 mH 1 A Common Mode Choke 0.64 Ω 250V
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
- Bourns 20 mH 1 A Common Mode Choke 0.25 Ω
