Bourns 10.4 μH Common Mode Choke 80V
- RS Stock No.:
- 237-1687
- Mfr. Part No.:
- SRF7035A-132Y
- Brand:
- Bourns
Subtotal (1 reel of 1200 units)*
£786.00
(exc. VAT)
£943.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | £0.655 | £786.00 |
*price indicative
- RS Stock No.:
- 237-1687
- Mfr. Part No.:
- SRF7035A-132Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10.4μH | |
| Product Type | Common Mode Choke | |
| Series | SRF7035A | |
| Core Material | Ferrite | |
| Impedance | 1300Ω | |
| Test Frequency | 100MHz | |
| Packaging | Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Pin Count | 4 | |
| Height | 3.5mm | |
| Length | 7mm | |
| Depth | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10.4μH | ||
Product Type Common Mode Choke | ||
Series SRF7035A | ||
Core Material Ferrite | ||
Impedance 1300Ω | ||
Test Frequency 100MHz | ||
Packaging Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Pin Count 4 | ||
Height 3.5mm | ||
Length 7mm | ||
Depth 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bourns SRF7035A-132Y is a SRF7035A Series - common mode choke. It is used for EMI suppression – DC power line & noise filters – DC power line applications. This choke is of 7x6x3.5 mm dimension, 910 Ω minimum impedance & 2.5 A current rating.
Shielded construction – low radiation
Separated winding
High current
Compact size
AEC-Q200 compliant
Halogen free
