Bourns 7.9 μH Common Mode Choke 80V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.39

(exc. VAT)

£1.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.39
10 - 49£1.27
50 - 99£1.05
100 - 499£0.87
500 +£0.78

*price indicative

Packaging Options:
RS Stock No.:
237-1684
Mfr. Part No.:
SRF7035A-102Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

7.9μH

Product Type

Common Mode Choke

Series

SRF7035A

Core Material

Ferrite

Impedance

1000Ω

Test Frequency

100MHz

Packaging

Reel

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Mount Type

Surface

Choke Voltage

80V

Pin Count

4

Height

3.5mm

Length

7mm

Depth

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bourns SRF7035A-102Y is a SRF7035A Series - common mode choke. It is used for EMI suppression – DC power line & noise filters – DC power line applications. This choke is of 7x6x3.5 mm dimension ,600 Ω minimum impedance & 3.0 A current rating.

Shielded construction – low radiation

Separated winding

High current

Compact size

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy