Murata 100 μH 115 mA Common Mode Choke 2.1 Ω 50V

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£32.80

(exc. VAT)

£39.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£1.312
50 - 245£1.084
250 - 495£1.008
500 +£0.844

*price indicative

Packaging Options:
RS Stock No.:
223-5043P
Mfr. Part No.:
DLW32SH101XF2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

100μH

Product Type

Common Mode Choke

Series

DLW32SH

Maximum DC Current

115mA

Test Frequency

0.1MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Choke Voltage

50V

Inductance Tolerance

-30 to 50 %

Height

2.5mm

Length

3.2mm

Maximum DC Resistance

2.1Ω

Depth

2.5mm

Standards/Approvals

AEC-Q200

COO (Country of Origin):
JP
The Murata chip common mode choke Coil it has winding type structure. It has 2 lines. It has 3.2x2.5mm dimension and 2.1 ohm dc resistance.

Suitable for noise suppression at car area networks like CAN or CAN-FD

High common mode impedance at high frequency range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy