Murata 100 μH 115 mA Common Mode Choke 2.1 Ω 50V

Subtotal (1 reel of 1500 units)*

£1,224.00

(exc. VAT)

£1,468.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +£0.816£1,224.00

*price indicative

RS Stock No.:
223-5042
Mfr. Part No.:
DLW32SH101XF2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

100μH

Product Type

Common Mode Choke

Maximum DC Current

115mA

Series

DLW32SH

Test Frequency

0.1MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Choke Voltage

50V

Inductance Tolerance

-30 to 50 %

Standards/Approvals

AEC-Q200

Depth

2.5mm

Height

2.5mm

Maximum DC Resistance

2.1Ω

Length

3.2mm

COO (Country of Origin):
JP
The Murata chip common mode choke Coil it has winding type structure. It has 2 lines. It has 3.2x2.5mm dimension and 2.1 ohm dc resistance.

Suitable for noise suppression at car area networks like CAN or CAN-FD

High common mode impedance at high frequency range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy