Murata 100 μH 100 mA Common Mode Choke 2.6 Ω 50V

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£34.20

(exc. VAT)

£41.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£1.368
50 - 245£1.33
250 - 495£1.25
500 +£1.156

*price indicative

Packaging Options:
RS Stock No.:
223-5041P
Mfr. Part No.:
DLW32MH101XT2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Inductance

100μH

Series

DLW32MH

Maximum DC Current

100mA

Test Frequency

0.1MHz

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Choke Voltage

50V

Inductance Tolerance

-25/+50 %

Maximum DC Resistance

2.6Ω

Standards/Approvals

AEC-Q200

Depth

2.5mm

Height

2.5mm

Length

3.2mm

COO (Country of Origin):
JP
The Murata chip common mode choke Coil it has winding type structure. It has 2 lines. It has 3.2x2.5 mm dimension and 3.12 ohm dc resistance.

Suitable for noise suppression at car area networks

Wide operating temperature range meet automotive application

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy