Murata 50 mA Common Mode Choke 4 Ω 5V

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

£19.50

(exc. VAT)

£23.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,050 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 450£0.078
500 - 950£0.064
1000 - 2450£0.058
2500 +£0.051

*price indicative

Packaging Options:
RS Stock No.:
223-5039P
Mfr. Part No.:
DLM0QSN900HY2D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Maximum DC Current

50mA

Series

DLM0Q

Impedance

90Ω

Packaging

Paper Tape

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

5V

Mount Type

Surface

Height

0.3mm

Maximum DC Resistance

Depth

0.5mm

Standards/Approvals

RoHS, REACH

Length

0.65mm

COO (Country of Origin):
JP
The Murata chip common mode choke coil it has monolithic type structure. It has 2 lines. It has 4 dc resistance.

Small size and tight dimensional tolerance

Prevents signal damaging in high speed differential lines

Designed to match line impedance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy