Murata 120 mA Common Mode Choke 2.3 Ω 5V
- RS Stock No.:
- 223-5031
- Mfr. Part No.:
- DLM0QSB350HY2D
- Brand:
- Murata
Subtotal (1 reel of 15000 units)*
£540.00
(exc. VAT)
£645.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.036 | £540.00 |
*price indicative
- RS Stock No.:
- 223-5031
- Mfr. Part No.:
- DLM0QSB350HY2D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLM0Q | |
| Maximum DC Current | 120mA | |
| Impedance | 35Ω | |
| Packaging | Paper Tape | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 5V | |
| Length | 0.65mm | |
| Depth | 0.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 0.3mm | |
| Maximum DC Resistance | 2.3Ω | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Series DLM0Q | ||
Maximum DC Current 120mA | ||
Impedance 35Ω | ||
Packaging Paper Tape | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 5V | ||
Length 0.65mm | ||
Depth 0.5mm | ||
Standards/Approvals RoHS, REACH | ||
Height 0.3mm | ||
Maximum DC Resistance 2.3Ω | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has monolithic type structure. It has 2 lines. It has 2.3 dc resistance.
Small size and tight dimensional tolerance
Prevents signal damaging in high speed differential lines
Designed to match line impedance
Related links
- Murata 120 mA Common Mode Choke 2.3 Ω 5V
- Murata 120 mA Common Mode Choke 1.4 Ω 5V
- Murata 280 mA Common Mode Choke 0.42 Ω
- Murata 230 mA Common Mode Choke 1 Ω 50V
- Murata 330 mA Common Mode Choke 0.35 Ω 16V
- Murata 140 mA Common Mode Choke 2 Ω 5V
- Murata 100 mA Common Mode Choke 3.8 Ω 5V
- Murata 320 mA Common Mode Choke 0.31 Ω 20V dc
