Murata 130 mA Common Mode Choke 1.9 Ω 5V

Subtotal (1 reel of 10000 units)*

£360.00

(exc. VAT)

£430.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.036£360.00

*price indicative

RS Stock No.:
223-5020
Mfr. Part No.:
DLM0NSB280HY2D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Maximum DC Current

130mA

Series

DLM0NS

Impedance

28Ω

Packaging

Paper Tape

Test Frequency

100MHz

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Surface

Choke Voltage

5V

Standards/Approvals

REACH, RoHS

Depth

0.65mm

Height

0.45mm

Length

0.85mm

Maximum DC Resistance

1.9Ω

COO (Country of Origin):
JP
The Murata chip common mode choke coil it has monolithic type structure. It has 2 lines. It has 1.9 dc resistance.

Small size and tight dimensional tolerance

High cut off frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy