TDK 2.2 mH 500 mA Common Mode Choke 400 mΩ 80V ac
- RS Stock No.:
- 185-7561
- Mfr. Part No.:
- B82793C0225N265
- Brand:
- TDK
Subtotal (1 reel of 1500 units)*
£1,206.00
(exc. VAT)
£1,447.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.804 | £1,206.00 |
*price indicative
- RS Stock No.:
- 185-7561
- Mfr. Part No.:
- B82793C0225N265
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 2.2mH | |
| Series | B82793C0 | |
| Maximum DC Current | 500mA | |
| Impedance | 3.4kΩ | |
| Test Frequency | 50, 60Hz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 1 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V ac | |
| Pin Count | 4 | |
| Mount Type | Surface | |
| Inductance Tolerance | 30 to 50 % | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Length | 7.1mm | |
| Depth | 6mm | |
| Maximum DC Resistance | 400mΩ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 2.2mH | ||
Series B82793C0 | ||
Maximum DC Current 500mA | ||
Impedance 3.4kΩ | ||
Test Frequency 50, 60Hz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 1 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V ac | ||
Pin Count 4 | ||
Mount Type Surface | ||
Inductance Tolerance 30 to 50 % | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Length 7.1mm | ||
Depth 6mm | ||
Maximum DC Resistance 400mΩ | ||
High rated currents, reduced components height
Suitable for reflow soldering
B82793C0: Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly
B82793S0: Suppression of asymmetrical and symmetrical interference (by Lstray) coupled in on lines. The high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced
Applications
Automotive applications, e.g. CAN bus
Industrial applications
Types with LR > 4.7 mH only for telecom applications
Related links
- TDK 2.2 mH 500 mA Common Mode Choke 400 mΩ 80V ac
- RS PRO 1 mH 500 mA Common Mode Choke 250 mΩ
- KEMET 1.1 mH 500 mA Common Mode Choke 840 mΩ 125V ac
- KEMET 44 mH 500 mA Common Mode Choke 1.88 Ω 250V ac
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
- KEMET 17.7 mH 500 mA Common Mode Choke 1.55 Ω 250V
- Wurth Elektronik 18 mH 500 mA Common Mode Choke 0.75 Ω 250V
