EPCOS 22 μH 250 mA Common Mode Choke 580 mΩ 80V ac

Bulk discount available

Subtotal (1 tape of 5 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 490 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 15£1.00£5.00
20 - 45£0.892£4.46
50 - 245£0.786£3.93
250 - 495£0.696£3.48
500 +£0.584£2.92

*price indicative

Packaging Options:
RS Stock No.:
184-9174
Distrelec Article No.:
304-38-376
Mfr. Part No.:
B82789S0223N002
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Common Mode Choke

Inductance

22μH

Series

B82789S0

Maximum DC Current

250mA

Impedance

1.2kΩ

Test Frequency

50, 60Hz

Packaging

Tape & Reel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Lines

2

Automotive Standard

AEC-Q200

Choke Voltage

80V ac

Mount Type

Surface Mount

Pin Count

4

Depth

3.2mm

Height

3mm

Length

5.2mm

Standards/Approvals

RoHS

Maximum DC Resistance

580mΩ

Termination Style

Solder Pad

Package/Case

1812

COO (Country of Origin):
DE
Temperature range up to +150 °C

Suitable for lead-free reflow soldering

For gold-plated terminals conductive adhesion possible

Function

B82789C0: Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly.

B82789S0: Suppression of asymmetrical (by LR) and symmetrical interference (by Lstray) coupled in on lines. The high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced.

Applications

Automotive applications, e.g. CAN and FlexRay bus

Industrial field bus systems

Line cards for telecom

Tinned terminals Base material CuSn6

Layer composition Ni, Ag, Sn1)

Lead-free tinned

Related links