TDK 51 μH 250 mA Common Mode Choke 550 mΩ 80V ac
- RS Stock No.:
- 184-9170P
- Mfr. Part No.:
- B82789C0513H002
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal 20 units (supplied on a continuous strip)*
£16.88
(exc. VAT)
£20.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,405 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 20 - 45 | £0.844 |
| 50 - 245 | £0.754 |
| 250 - 495 | £0.672 |
| 500 + | £0.556 |
*price indicative
- RS Stock No.:
- 184-9170P
- Mfr. Part No.:
- B82789C0513H002
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 51μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 250mA | |
| Series | B82789C0 | |
| Impedance | 2.8kΩ | |
| Packaging | Tape & Reel | |
| Test Frequency | 50, 60Hz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 80V ac | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Length | 5.2mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 550mΩ | |
| Height | 3mm | |
| Package/Case | 1812 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 51μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 250mA | ||
Series B82789C0 | ||
Impedance 2.8kΩ | ||
Packaging Tape & Reel | ||
Test Frequency 50, 60Hz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 80V ac | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Length 5.2mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 550mΩ | ||
Height 3mm | ||
Package/Case 1812 | ||
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
For gold-plated terminals conductive adhesion possible
Function
B82789C0: Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly.
B82789S0: Suppression of asymmetrical (by LR) and symmetrical interference (by Lstray) coupled in on lines. The high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced.
Applications
Automotive applications, e.g. CAN and FlexRay bus
Industrial field bus systems
Line cards for telecom
Tinned terminals Base material CuSn6
Layer composition Ni, Ag, Sn1)
Lead-free tinned
