TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac
- RS Stock No.:
- 184-9167
- Distrelec Article No.:
- 304-38-375
- Mfr. Part No.:
- B82789C0104H002
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.45
(exc. VAT)
£6.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,275 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 15 | £1.09 | £5.45 |
| 20 - 45 | £0.976 | £4.88 |
| 50 - 245 | £0.872 | £4.36 |
| 250 - 495 | £0.776 | £3.88 |
| 500 + | £0.704 | £3.52 |
*price indicative
- RS Stock No.:
- 184-9167
- Distrelec Article No.:
- 304-38-375
- Mfr. Part No.:
- B82789C0104H002
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 100μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 150mA | |
| Series | B82789C0 | |
| Impedance | 6.2kΩ | |
| Packaging | Tape & Reel | |
| Test Frequency | 50, 60Hz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V ac | |
| Pin Count | 4 | |
| Mount Type | Surface | |
| Inductance Tolerance | -30 to 50 % | |
| Height | 3mm | |
| Depth | 3.2mm | |
| Maximum DC Resistance | 1.5Ω | |
| Termination Style | Solder Pad | |
| Length | 5.2mm | |
| Standards/Approvals | RoHS | |
| Package/Case | 1812 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 100μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 150mA | ||
Series B82789C0 | ||
Impedance 6.2kΩ | ||
Packaging Tape & Reel | ||
Test Frequency 50, 60Hz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V ac | ||
Pin Count 4 | ||
Mount Type Surface | ||
Inductance Tolerance -30 to 50 % | ||
Height 3mm | ||
Depth 3.2mm | ||
Maximum DC Resistance 1.5Ω | ||
Termination Style Solder Pad | ||
Length 5.2mm | ||
Standards/Approvals RoHS | ||
Package/Case 1812 | ||
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
For gold-plated terminals conductive adhesion possible
Function
B82789C0: Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly.
B82789S0: Suppression of asymmetrical (by LR) and symmetrical interference (by Lstray) coupled in on lines. The high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced.
Applications
Automotive applications, e.g. CAN and FlexRay bus
Industrial field bus systems
Line cards for telecom
Tinned terminals Base material CuSn6
Layer composition Ni, Ag, Sn1)
Lead-free tinned
Related links
- TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac
- TDK 2.2 mH 500 mA Common Mode Choke 400 mΩ 80V ac
- TDK 51 μH 250 mA Common Mode Choke 550 mΩ 80V ac
- TDK 22 μH 250 mA Common Mode Choke 580 mΩ 80V ac
- TDK 47 mH 100 mA Common Mode Choke 3.7 Ω 80V ac
- TDK 100 μH 150 mA Common Mode Choke 2 Ω 50V
- TDK 100 μH 150 mA Common Mode Filter 1.5 Ω 80V
- Murata 150 mA Common Mode Choke 1.6 Ω 5V
