TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac

Subtotal (1 reel of 2500 units)*

£1,550.00

(exc. VAT)

£1,850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.62£1,550.00

*price indicative

RS Stock No.:
184-9017
Mfr. Part No.:
B82789C0104H002
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Common Mode Choke

Inductance

100μH

Maximum DC Current

150mA

Series

B82789C0

Impedance

6.2kΩ

Packaging

Tape & Reel

Test Frequency

50, 60Hz

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Number of Lines

2

Automotive Standard

AEC-Q200

Choke Voltage

80V ac

Pin Count

4

Mount Type

Surface Mount

Inductance Tolerance

-30 to 50 %

Standards/Approvals

RoHS

Termination Style

Solder Pad

Depth

3.2mm

Height

3mm

Length

5.2mm

Maximum DC Resistance

1.5Ω

Package/Case

1812

Temperature range up to +150 °C

Suitable for lead-free reflow soldering

For gold-plated terminals conductive adhesion possible

Function

B82789C0: Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly.

B82789S0: Suppression of asymmetrical (by LR) and symmetrical interference (by Lstray) coupled in on lines. The high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced.

Applications

Automotive applications, e.g. CAN and FlexRay bus

Industrial field bus systems

Line cards for telecom

Tinned terminals Base material CuSn6

Layer composition Ni, Ag, Sn1)

Lead-free tinned

Related links