Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- RS Stock No.:
- 172-8676
- Mfr. Part No.:
- PM3700-50-RC
- Brand:
- Bourns
Subtotal (1 reel of 200 units)*
£255.80
(exc. VAT)
£307.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | £1.279 | £255.80 |
*price indicative
- RS Stock No.:
- 172-8676
- Mfr. Part No.:
- PM3700-50-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2mH | |
| Product Type | Common Mode Choke | |
| Series | PM3700 | |
| Maximum DC Current | 3.5A | |
| Core Material | Ferrite | |
| Test Frequency | 300, 20kHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Maximum Self Resonant Frequency | 20MHz | |
| Standards/Approvals | RoHS | |
| Height | 11.43mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.03Ω | |
| Package/Case | 3700 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2mH | ||
Product Type Common Mode Choke | ||
Series PM3700 | ||
Maximum DC Current 3.5A | ||
Core Material Ferrite | ||
Test Frequency 300, 20kHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Maximum Self Resonant Frequency 20MHz | ||
Standards/Approvals RoHS | ||
Height 11.43mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.03Ω | ||
Package/Case 3700 | ||
- COO (Country of Origin):
- TW
Bourns PM3700 Series SMD Common Mode Chokes
Current rating up to 7A
Compact size, 17.8mm body diameter
Tape and reel packaging
RoHS compliant
Applications in Filtering, Common mode
Bourns SMD Common Mode Chokes
Related links
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- Bourns 20 mH 1 A Common Mode Choke 0.25 Ω
- KEMET 8 mH 3.5 A Common Mode Choke 0.074 Ω 250V ac
- KEMET 8.6 mH 3.5 A Common Mode Choke 0.078 Ω 250V ac
- RS PRO 2 mH 10 A Common Mode Choke 7 mΩ 250V
- RS PRO 2 mH 2 A Common Mode Choke 45 mΩ 250V
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
