Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- RS Stock No.:
- 172-8525
- Mfr. Part No.:
- DR331-105BE
- Brand:
- Bourns
Subtotal (1 reel of 1500 units)*
£549.00
(exc. VAT)
£658.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.366 | £549.00 |
*price indicative
- RS Stock No.:
- 172-8525
- Mfr. Part No.:
- DR331-105BE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 0.5A | |
| Series | DR331 | |
| Core Material | Ferrite | |
| Packaging | Tape & Reel | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Automotive Standard | No | |
| Mount Type | Axial | |
| Choke Voltage | 42, 80V ac/dc | |
| Inductance Tolerance | 25 % | |
| Depth | 5.4mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.4Ω | |
| Termination Style | Solder Pad | |
| Length | 7.3mm | |
| Height | 4.7mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 0.5A | ||
Series DR331 | ||
Core Material Ferrite | ||
Packaging Tape & Reel | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Automotive Standard No | ||
Mount Type Axial | ||
Choke Voltage 42, 80V ac/dc | ||
Inductance Tolerance 25 % | ||
Depth 5.4mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.4Ω | ||
Termination Style Solder Pad | ||
Length 7.3mm | ||
Height 4.7mm | ||
- COO (Country of Origin):
- CN
Bourns DR331 Series SMD Common Mode Chokes
RoHS compliant
Bifilar or sector windings
Wide frequency range over 1000MHz
Rated current 0.2 to 0.5A
Open construction is more economical than DR332 Series
Applications in the suppression of EMI in data and signal lines
Bourns SMD Common Mode Chokes
Related links
- Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- Bourns 4.7 mH 0.2 A Common Mode Choke 0.7 Ω 42V ac/dc, 80 V ac/dc
- Bourns 470 μH 0.5 A Common Mode Choke 0.28 Ω 42V ac/dc, 80 V ac/dc
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- Schaffner 1 mH 16 A Common Mode Choke 4.6 mΩ 1000V ac/dc, 600 V ac/dc
- Schaffner 1 mH 16 A Common Mode Choke 6.9 mΩ 600V ac/dc, 800 V ac/dc
- Bourns 20 mH 1 A Common Mode Choke 0.25 Ω
- KEMET 32.4 mH 0.5 A Common Mode Choke 1.21 Ω 250V ac
