TDK 0.37 A Common mode filter 0.22Ω 50V
- RS Stock No.:
- 171-0803
- Mfr. Part No.:
- ACM2012-121-2P-T002
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 171-0803
- Mfr. Part No.:
- ACM2012-121-2P-T002
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | ACM | |
| Impedance | 120 Ω | |
| Test Frequency | 100 MHz | |
| DC Resistance | 0.22Ω | |
| Maximum Current | 0.37 A | |
| Dimensions | 2 x 1.2 x 1.3mm | |
| Operating Temperature Range | -40°C → +85°C | |
| Number of Lines | 2 | |
| Mounting Type | Surface Mount | |
| Voltage Rating | 50V | |
| Termination Style | Surface Mount | |
| Package/Case | 2012 | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.2mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +85°C | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series ACM | ||
Impedance 120 Ω | ||
Test Frequency 100 MHz | ||
DC Resistance 0.22Ω | ||
Maximum Current 0.37 A | ||
Dimensions 2 x 1.2 x 1.3mm | ||
Operating Temperature Range -40°C → +85°C | ||
Number of Lines 2 | ||
Mounting Type Surface Mount | ||
Voltage Rating 50V | ||
Termination Style Surface Mount | ||
Package/Case 2012 | ||
Minimum Operating Temperature -40°C | ||
Depth 1.2mm | ||
Length 2mm | ||
Maximum Operating Temperature +85°C | ||
Height 1.3mm | ||
Common Mode Filters, ACM2012/2520/3225/4532
Wirewound Chip Common Mode Filter
Also suitable for high-speed signal
Range of 2-line and 3-line products
Related links
- TDK 340 nH 370 mA Common Mode Filter 0.22 Ω 50V
- TDK 730 nH 220 mA Common Mode Filter 500 mΩ 50V
- TDK 2012 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc
- TDK 220 mA Wirewound Surface Mount Inductor 500 mΩ 50V
- TRACOPOWER 68 μH 0.37 A Common Mode Choke 1117 mΩ
- TDK 22 μH 200 mA Common Mode Choke 1 Ω 50V
- TDK 2.6 A Common mode filter 0.05Ω 50V
- TDK 600 nH 2.6 A Common Mode Filter 0.05 Ω 50V
