TDK 33.7 μH 6 A Common Mode Filter 14 mΩ 80V

Subtotal (1 reel of 500 units)*

£362.50

(exc. VAT)

£435.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.725£362.50

*price indicative

RS Stock No.:
170-3271
Mfr. Part No.:
ACM1211-102-2PL-TL01
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

33.7μH

Product Type

Common Mode Filter

Series

ACM

Maximum DC Current

6A

Impedance

1000Ω

Test Frequency

100MHz

Packaging

Tape & Reel

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Surface

Choke Voltage

80V

Termination Style

Surface Mount

Length

12mm

Height

6mm

Standards/Approvals

No

Depth

11mm

Maximum DC Resistance

14mΩ

Package/Case

1211

Common Mode Filter ACM3225/4532/
7060/9070/1211/1513


Large-Current Wirewound Chip Common Mode Filter

Supports up to 10 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy