TDK 1.33 μH 8 A Common Mode Filter 6 mΩ 80V
- RS Stock No.:
- 170-3270
- Mfr. Part No.:
- ACM1211-701-2PL-TL01
- Brand:
- TDK
Subtotal (1 reel of 500 units)*
£364.50
(exc. VAT)
£437.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.729 | £364.50 |
*price indicative
- RS Stock No.:
- 170-3270
- Mfr. Part No.:
- ACM1211-701-2PL-TL01
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Common Mode Filter | |
| Inductance | 1.33μH | |
| Maximum DC Current | 8A | |
| Series | ACM | |
| Impedance | 700Ω | |
| Test Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Standards/Approvals | No | |
| Length | 12mm | |
| Termination Style | Surface Mount | |
| Maximum DC Resistance | 6mΩ | |
| Height | 6mm | |
| Depth | 11mm | |
| Package/Case | 1211 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Filter | ||
Inductance 1.33μH | ||
Maximum DC Current 8A | ||
Series ACM | ||
Impedance 700Ω | ||
Test Frequency 100MHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Standards/Approvals No | ||
Length 12mm | ||
Termination Style Surface Mount | ||
Maximum DC Resistance 6mΩ | ||
Height 6mm | ||
Depth 11mm | ||
Package/Case 1211 | ||
Common Mode Filter ACM3225/4532/
7060/9070/1211/1513
Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A
Related links
- TDK 1.33 μH 8 A Common Mode Filter 6 mΩ 80V
- TDK 1.5 μH 4 A Common Mode Filter 15 mΩ 80V
- TDK 1.4 μH 5 A Common Mode Filter 10 mΩ 80V
- TDK 33.7 μH 6 A Common Mode Filter 14 mΩ 80V
- TDK 8 A Common Mode Filter 6 mΩ 80V
- TDK 600 nH 5 A Common Mode Filter 10 mΩ 80V
- TDK 6 A Common Mode Filter 14 mΩ 80V
- TDK 5 A Common Mode Filter 10 mΩ 80V