KEMET 3 mH 10 A Common Mode Choke 30 mΩ 250V

Subtotal (1 box of 200 units)*

£710.20

(exc. VAT)

£852.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£3.551£710.20

*price indicative

RS Stock No.:
169-6883
Mfr. Part No.:
SC-10-30J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

3mH

Series

SC-J

Maximum DC Current

10A

Core Material

Ferrite

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Choke Voltage

250V

Mount Type

Through Hole

Pin Count

2

Standards/Approvals

RoHS

Maximum DC Resistance

30mΩ

Termination Style

Solder Pad

Depth

24mm

Height

33mm

Length

34mm

COO (Country of Origin):
VN

Kemet SC-J Series Terminal Base Type Common Mode Chokes


Kemet SC Coils, SC-J Terminal Base Type AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Rated currents up to 18 A

DC resistances as low as 7 mΩ

Inductances up to 8 mH

Related links