KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250V
- RS Stock No.:
- 169-6878
- Mfr. Part No.:
- SCF-05-350
- Brand:
- KEMET
Subtotal (1 box of 1300 units)*
£3,731.00
(exc. VAT)
£4,472.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1300 + | £2.87 | £3,731.00 |
*price indicative
- RS Stock No.:
- 169-6878
- Mfr. Part No.:
- SCF-05-350
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 3.5mH | |
| Product Type | Common Mode Choke | |
| Series | SC | |
| Maximum DC Current | 5A | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Length | 16mm | |
| Height | 15mm | |
| Standards/Approvals | UL 94 V-0 | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 35mΩ | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 3.5mH | ||
Product Type Common Mode Choke | ||
Series SC | ||
Maximum DC Current 5A | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Length 16mm | ||
Height 15mm | ||
Standards/Approvals UL 94 V-0 | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 35mΩ | ||
Depth 12mm | ||
- COO (Country of Origin):
- VN
Kemet SCF Series Compact High Inductance Common Mode Chokes
Kemet SCF AC line filters are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Compact design
High inductances of up to 50 mH
Rated currents up to 15 A
DC resistances as low as 5 Ω
Related links
- KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250V
- KEMET 3.5 mH 13 A Common Mode Choke 6.43 mΩ 1000V
- KEMET 3.5 mH 13 A Common Mode Choke 6.33 mΩ 1000V
- KEMET 13 mH 2 A Common Mode Choke 115 mΩ 250V
- KEMET 11 mH 5 A Common Mode Choke 39 mΩ 250V
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- KEMET 0.62 mH 5 A Common Mode Choke 25 mΩ
- KEMET 0.62 mH 5 A Common Mode Choke 25.4 mΩ
