Murata 330 mA Common Mode Choke 0.35Ω

Stock information currently inaccessible
RS Stock No.:
166-9691
Mfr. Part No.:
DLW21HN670SQ2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

DLW21H

Impedance

67 Ω

Test Frequency

100 MHz

DC Resistance

0.35Ω

Maximum Current

330 mA

Dimensions

2 x 1.2 x 0.9mm

Operating Temperature Range

-40°C → +85°C

Mounting Type

Surface Mount

Termination Style

Surface Mount

Package/Case

0805 (2012M)

Maximum Operating Temperature

+85°C

Length

2mm

Minimum Operating Temperature

-40°C

Depth

1.2mm

Height

0.9mm

COO (Country of Origin):
JP

Murata 0805 DLW21H Series SMD Common Mode Chokes


The DLW21H series is designed for removal of common mode noise on different types of interfaces: USB 2.0, IEE1394 and LVDS.

High common mode impedance at high frequencies.

No signal distortion.

Low profile, small size enclosure (2.0 x 1.2 x 0.9mm).

Applications: IT equipment: PC USB ports, audio visual equipment: digital cameras.

Murata SMD Common Mode Chokes


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy