Murata 100 mA Common Mode Choke 3.6Ω

Stock information currently inaccessible
RS Stock No.:
166-9537
Mfr. Part No.:
DLP31SN551ML2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

DLP31S

Impedance

550 Ω

Test Frequency

100 MHz

DC Resistance

3.6Ω

Maximum Current

100 mA

Dimensions

3.2 x 1.6 x 1.15mm

Operating Temperature Range

-40°C → +85°C

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

1206 (3216M)

Height

1.15mm

Minimum Operating Temperature

-40°C

Length

3.2mm

Maximum Operating Temperature

+85°C

Depth

1.6mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy