Murata 51 μH 230 mA Common Mode Choke 1 Ω 50V
- RS Stock No.:
- 125-3217
- Mfr. Part No.:
- DLW43SH510XK2L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£185.00
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.37 | £185.00 |
| 1000 - 1500 | £0.315 | £157.50 |
| 2000 - 2500 | £0.304 | £152.00 |
| 3000 - 4500 | £0.296 | £148.00 |
| 5000 + | £0.289 | £144.50 |
*price indicative
- RS Stock No.:
- 125-3217
- Mfr. Part No.:
- DLW43SH510XK2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 51μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 230mA | |
| Series | DLW43S | |
| Test Frequency | 1MHz | |
| Packaging | Embossed Tape | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Inductance Tolerance | -30 to 50 % | |
| Maximum DC Resistance | 1Ω | |
| Height | 2.6mm | |
| Depth | 3.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Termination Style | Solder Pad | |
| Length | 4.5mm | |
| Package/Case | 1812 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 51μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 230mA | ||
Series DLW43S | ||
Test Frequency 1MHz | ||
Packaging Embossed Tape | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Inductance Tolerance -30 to 50 % | ||
Maximum DC Resistance 1Ω | ||
Height 2.6mm | ||
Depth 3.2mm | ||
Standards/Approvals RoHS, REACH | ||
Termination Style Solder Pad | ||
Length 4.5mm | ||
Package/Case 1812 | ||
- COO (Country of Origin):
- JP
Murata 1812 DLW43S Series SMD Common Mode Chokes
DLW43SH series common mode chokes from Murata are a Compact size with a tolerance of 0.2 mm. Despite their small size, they feature common mode inductance of 100microH at 1 MHz.
These common mode chokes are Ideal for automotive applications. Recommended uses include common mode nose suppression of automotive LAN for CANBUS and Flex ray.
Murata SMD Common Mode Chokes
Related links
- Murata 51 μH 230 mA Common Mode Choke 1 Ω 50V
- Murata 230 mA Common Mode Choke 1 Ω 50V
- Wurth Elektronik 51 μH 200 mA Common Mode Choke 1 Ω 60V
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
- TDK 22 μH 200 mA Common Mode Choke 1 Ω 50V
- Murata 330 mA Common Mode Choke 0.35 Ω 16V
- Murata 280 mA Common Mode Choke 0.42 Ω
- Murata 120 mA Common Mode Choke 2.3 Ω 5V
