Murata 100 mA Common Mode Choke 1.5Ω

Stock information currently inaccessible
RS Stock No.:
125-3211
Mfr. Part No.:
DLP11TB800UL2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

DLP

Impedance

80 Ω

Test Frequency

100 MHz

DC Resistance

1.5Ω

Maximum Current

100 mA

Dimensions

1.25 x 1 x 0.3mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

0504

Height

0.3mm

Minimum Operating Temperature

-40°C

Length

1.25mm

Maximum Operating Temperature

+85°C

Depth

1mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy