Murata 150 mA Common Mode Choke 1.5Ω

Stock information currently inaccessible
RS Stock No.:
125-3162
Mfr. Part No.:
DLP11SN900HL2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

DLP11S

Impedance

90 Ω

Test Frequency

100 MHz

DC Resistance

1.5Ω

Maximum Current

150 mA

Dimensions

1.25 x 1 x 0.82mm

Operating Temperature Range

-40°C → +85°C

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

0504

Height

0.82mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

1.25mm

Depth

1mm

COO (Country of Origin):
JP