Murata 100 μH 200 mA Common Mode Choke 2 Ω 50V
- RS Stock No.:
- 125-3116
- Mfr. Part No.:
- DLW43SH101XK2L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£220.00
(exc. VAT)
£265.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.44 | £220.00 |
| 1000 - 1500 | £0.374 | £187.00 |
| 2000 - 2500 | £0.361 | £180.50 |
| 3000 - 4500 | £0.352 | £176.00 |
| 5000 + | £0.343 | £171.50 |
*price indicative
- RS Stock No.:
- 125-3116
- Mfr. Part No.:
- DLW43SH101XK2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 100μH | |
| Product Type | Common Mode Choke | |
| Series | DLW43S | |
| Maximum DC Current | 200mA | |
| Packaging | Embossed Tape | |
| Test Frequency | 1MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Inductance Tolerance | -30 to 50 % | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 2Ω | |
| Standards/Approvals | REACH, RoHS | |
| Height | 2.6mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Package/Case | 1812 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 100μH | ||
Product Type Common Mode Choke | ||
Series DLW43S | ||
Maximum DC Current 200mA | ||
Packaging Embossed Tape | ||
Test Frequency 1MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Inductance Tolerance -30 to 50 % | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 2Ω | ||
Standards/Approvals REACH, RoHS | ||
Height 2.6mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Package/Case 1812 | ||
- COO (Country of Origin):
- MY
Murata 1812 DLW43S Series SMD Common Mode Chokes
DLW43SH series common mode chokes from Murata are a Compact size with a tolerance of 0.2 mm. Despite their small size, they feature common mode inductance of 100microH at 1 MHz.
These common mode chokes are Ideal for automotive applications. Recommended uses include common mode nose suppression of automotive LAN for CANBUS and Flex ray.
Murata SMD Common Mode Chokes
Related links
- Murata 100 μH 200 mA Common Mode Choke 2 Ω 50V
- EPCOS 100 μH 150 mA Common Mode Choke 2 Ω 50V
- Murata 140 mA Common Mode Choke 2 Ω 5V
- Murata Common Mode Choke 2 Ω
- Murata 100 mA Common Mode Choke 2 Ω 16V
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- Wurth Elektronik 2 x 6.8 mH 1.5 A Common Mode Choke 2 x 0.2Ω
- Murata 100 μH 100 mA Common Mode Choke 2.6 Ω 50V
