Bourns 11 μH 500 mA Common Mode Choke

Stock information currently inaccessible
RS Stock No.:
122-9220
Mfr. Part No.:
DR331-113BE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

11 μH

Series

DR331

Maximum Current

500 mA

Dimensions

7.3 x 5.4 x 4.7mm

Operating Temperature Range

-40 → +135 °C

Mounting Type

Axial

Length

7.3mm

Depth

4.5mm

Height

4.7mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN