Bourns 50 μH 200 mA Common Mode Choke 0.32 Ω 100V ac/dc, 50 V ac/dc

Subtotal (1 pack of 10 units)*

£8.90

(exc. VAT)

£10.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,240 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.89£8.90

*price indicative

RS Stock No.:
122-9200
Distrelec Article No.:
304-30-141
Mfr. Part No.:
DR221-513AE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

50μH

Product Type

Common Mode Choke

Maximum DC Current

200mA

Series

DR221

Impedance

1.4Ω

Core Material

Ferrite

Packaging

Tape & Reel

Test Frequency

10kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Mount Type

Axial

Choke Voltage

100, 50V ac/dc

Pin Count

2

Inductance Tolerance

-30 to 50 %

Depth

3.3mm

Maximum DC Resistance

0.32Ω

Height

3.3mm

Length

5mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

COO (Country of Origin):
CN

DR221 Series Data Line Chokes


DR221 series surface mount data line chokes from Bourns feature a high-quality toroidal core. These data line chokes have sector windings. DR221 chokes are available with a rated current of 0.1A to 0.25A and a wide frequency range (over 500 MHz) is available.

Product Application Information


Suitable applications for these chokes include the suppression of EMI in signal lines and data lines, for example, CAN Bus.

Related links