Murata 5 A Common Mode Choke 20 mΩ 50V
- RS Stock No.:
- 122-5345
- Mfr. Part No.:
- DLW5BTM251SQ2L
- Brand:
- Murata
Image representative of range
Bulk discount available
Subtotal (1 reel of 700 units)*
£346.50
(exc. VAT)
£415.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 700 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 - 700 | £0.495 | £346.50 |
| 1400 + | £0.421 | £294.70 |
*price indicative
- RS Stock No.:
- 122-5345
- Mfr. Part No.:
- DLW5BTM251SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5A | |
| Series | DLW5BT | |
| Impedance | 250Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Mount Type | Surface Mount | |
| Depth | 5mm | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Maximum DC Resistance | 20mΩ | |
| Termination Style | Solder Pad | |
| Package/Case | 2020 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5A | ||
Series DLW5BT | ||
Impedance 250Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Mount Type Surface Mount | ||
Depth 5mm | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Maximum DC Resistance 20mΩ | ||
Termination Style Solder Pad | ||
Package/Case 2020 | ||
- COO (Country of Origin):
- JP
Murata DLW5BT Series SMD Common Mode Chokes
The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are Ideal for noise suppression applications.
Applications
Recommended uses include DC-DC converters and battery charges in power line equipment and portable equipment such as printers, PCs and PDAs.
Murata SMD Common Mode Chokes
Related links
- Murata 5 A Common Mode Choke 20 mΩ 50V
- KEMET 1.5 μH 3 A Common Mode Choke 20 mΩ 50V
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- KEMET 7.5 μH 3 A Common Mode Choke 20 mΩ 150V dc, 50 V dc
- KEMET 6 μH 5 A Common Mode Choke 8 mΩ 50V dc
