Murata 2 A Common Mode Choke 56 mΩ 50V
- RS Stock No.:
- 122-5344
- Mfr. Part No.:
- DLW5BTM142TQ2L
- Brand:
- Murata
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 700 units)*
£305.90
(exc. VAT)
£366.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 - 700 | £0.437 | £305.90 |
| 1400 + | £0.372 | £260.40 |
*price indicative
- RS Stock No.:
- 122-5344
- Mfr. Part No.:
- DLW5BTM142TQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLW5BT | |
| Maximum DC Current | 2A | |
| Impedance | 1400Ω | |
| Packaging | Embossed Tape | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Termination Style | Solder Pad | |
| Depth | 5mm | |
| Maximum DC Resistance | 56mΩ | |
| Height | 2.35mm | |
| Package/Case | 2020 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Series DLW5BT | ||
Maximum DC Current 2A | ||
Impedance 1400Ω | ||
Packaging Embossed Tape | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Standards/Approvals No | ||
Length 5mm | ||
Termination Style Solder Pad | ||
Depth 5mm | ||
Maximum DC Resistance 56mΩ | ||
Height 2.35mm | ||
Package/Case 2020 | ||
- COO (Country of Origin):
- JP
Murata DLW5BT Series SMD Common Mode Chokes
The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are Ideal for noise suppression applications.
Applications
Recommended uses include DC-DC converters and battery charges in power line equipment and portable equipment such as printers, PCs and PDAs.
Murata SMD Common Mode Chokes
Related links
- Murata 2 A Common Mode Choke 56 mΩ 50V
- Murata 1.5 A Common Mode Choke 56 mΩ 50V
- Murata 2 A Common Mode Choke 34 mΩ 50V
- Murata 2 A Common Mode Choke 0.034 Ω 50V
- RS PRO 2 mH 2 A Common Mode Choke 45 mΩ 250V
- TDK 1.1 mH 2 A Common Mode Choke 65 mΩ 250V
- KEMET 3.6 mH 2 A Common Mode Choke 0.08 Ω 250V
- KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ
