Murata 180 mA Common Mode Choke 1.3Ω
- RS Stock No.:
- 106-2886
- Mfr. Part No.:
- DLP11SN670SL2L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 106-2886
- Mfr. Part No.:
- DLP11SN670SL2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | DLP11S | |
| Impedance | 67 Ω | |
| Test Frequency | 100 MHz | |
| DC Resistance | 1.3Ω | |
| Maximum Current | 180 mA | |
| Dimensions | 1.25 x 1 x 0.82mm | |
| Operating Temperature Range | -40°C → +85°C | |
| Number of Lines | 2 | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Package/Case | 1210 (3225M) | |
| Height | 0.82mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Depth | 1mm | |
| Length | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series DLP11S | ||
Impedance 67 Ω | ||
Test Frequency 100 MHz | ||
DC Resistance 1.3Ω | ||
Maximum Current 180 mA | ||
Dimensions 1.25 x 1 x 0.82mm | ||
Operating Temperature Range -40°C → +85°C | ||
Number of Lines 2 | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Package/Case 1210 (3225M) | ||
Height 0.82mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Depth 1mm | ||
Length 1.25mm | ||
- COO (Country of Origin):
- JP
