Murata 2 A Common Mode Choke 34 mΩ 50V

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£18.15

(exc. VAT)

£21.775

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£0.726
50 - 95£0.64
100 - 245£0.556
250 +£0.514

*price indicative

Packaging Options:
RS Stock No.:
104-8553P
Mfr. Part No.:
DLW5BTM102SQ2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Maximum DC Current

2A

Series

DLW5BT

Impedance

1000Ω

Packaging

Embossed Tape

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Automotive Standard

No

Mount Type

Surface

Choke Voltage

50V

Height

2.35mm

Depth

5mm

Maximum DC Resistance

34mΩ

Termination Style

Solder Pad

Length

5mm

Standards/Approvals

No

Package/Case

2020

COO (Country of Origin):
JP

Murata DLW5BT Series SMD Common Mode Chokes


The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are Ideal for noise suppression applications.

Applications


Recommended uses include DC-DC converters and battery charges in power line equipment and portable equipment such as printers, PCs and PDAs.

Murata SMD Common Mode Chokes


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy