Murata Wirewound Surface Mount Inductor
- RS Stock No.:
- 105-647
- Mfr. Part No.:
- DLW31SN102SQ2L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 105-647
- Mfr. Part No.:
- DLW31SN102SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | DLW31S | |
| Dimensions | 3.2 x 1.6 x 1.9mm | |
| Package/Case | 1206 (3216M) | |
| Depth | 1.6mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.2mm | |
| Height | 1.9mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series DLW31S | ||
Dimensions 3.2 x 1.6 x 1.9mm | ||
Package/Case 1206 (3216M) | ||
Depth 1.6mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Length 3.2mm | ||
Height 1.9mm | ||
- COO (Country of Origin):
- JP
Murata 1206 DLW31S Series SMD Common Mode Chokes
DLP31S series common mode choke Coil chips with high impedance in a small package. The DLP31S series utilise ferrite material technology and film processing technology to give excellent performance at high frequency ranges and is suitable for differential signal line application.
Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
Suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils
Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)
Applications
USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras
