Vishay VLRK31Q1R2 Red CoB LED
- RS Stock No.:
- 244-4858
- Mfr. Part No.:
- VLRK31Q1R2-GS08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4858
- Mfr. Part No.:
- VLRK31Q1R2-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 180mcd | |
| Maximum Forward Current | 30mA | |
| Series | VLRK31Q1R2 | |
| Viewing Angle | 60 ° | |
| LED Colour | Red | |
| Forward Voltage | 2.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 180mcd | ||
Maximum Forward Current 30mA | ||
Series VLRK31Q1R2 | ||
Viewing Angle 60 ° | ||
LED Colour Red | ||
Forward Voltage 2.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay SMD LED has been designed to meet the increasing demand for AlInGaP technology. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. LED is mounted top down and emits through the PCB.
SMD LED with exceptional brightness
Luminous intensity categorized
Compatible with automatic placement equipment
EIA and ICE standard package
Low power consumption
Related links
- Vishay VLRK31Q1R2-GS08 VLRK31Q1R2 Red CoB LED
- Vishay VLMV3100 Red CoB LED
- Vishay VLMV3100-GS08 VLMV3100 Red CoB LED
- Vishay VLMS30J1L2-GS08, VLMS30 Red CoB LED
- Vishay VLMR334BACB-GS08, VLMR334 Red CoB LED
- Vishay VLMW15 White CoB LED 7000k
- Vishay VLMKG3400-GS18 VLM.334 Green, Super Red CoB LED
- Vishay VLM.334 Green, Super Red CoB LED
