Vishay VLM.334 CoB LED

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-4849
Mfr. Part No.:
VLMS334AABB-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

CoB LED

Luminous Intensity

2800mcd

Series

VLM.334

Standards/Approvals

RoHS

Width

3mm

Automotive Standard

No

The Vishay SMD LED is designed to incorporate larger chips therefore capable of withstanding a 70 mA drive current. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.

Utilizing latest advanced AlInGaP technology

Available in 8 mm tape

Luminous intensity and color categorized per packing unit

AEC-Q101 qualified

Related links