Vishay VLM.334 Yellow, Green, Pure Green CoB LED
- RS Stock No.:
- 244-4847
- Mfr. Part No.:
- VLMPG33N1P2-GS08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 244-4847
- Mfr. Part No.:
- VLMPG33N1P2-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 71mcd | |
| Maximum Forward Current | 50mA | |
| Packaging | SMD | |
| Series | VLM.334 | |
| Viewing Angle | ±60° | |
| LED Colour | Yellow, Green, Pure Green | |
| Forward Voltage | 2.5V | |
| Standards/Approvals | JEDEC level 2a, CECC 00802, J-STD-020 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 71mcd | ||
Maximum Forward Current 50mA | ||
Packaging SMD | ||
Series VLM.334 | ||
Viewing Angle ±60° | ||
LED Colour Yellow, Green, Pure Green | ||
Forward Voltage 2.5V | ||
Standards/Approvals JEDEC level 2a, CECC 00802, J-STD-020 | ||
Automotive Standard AEC-Q101 | ||
The Vishay SMD LED consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.
SMD LED with exceptional brightness
Luminous intensity categorized
Low profile package
Low power consumption
Related links
- Vishay VLMPG33N1P2-GS08 VLM.334 Yellow Pure Green CoB LED
- Vishay VLM.334 CoB LED
- Vishay VLM.334 Green, Super Red CoB LED
- Vishay VLMS334AABB-GS08 VLM.334 CoB LED
- Vishay VLMK334BACB-GS08 VLM.334 CoB LED
- Vishay VLMKG3400-GS18 VLM.334 Green, Super Red CoB LED
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333.
- Vishay3 V Blue Orange Red Standard TLMP1100-GS08
