Vishay VLMKG3400-GS18 VLM.334 Green, Super Red CoB LED
- RS Stock No.:
- 244-4846
- Mfr. Part No.:
- VLMKG3400-GS18
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£5.925
(exc. VAT)
£7.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7,825 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.237 | £5.93 |
| 250 - 600 | £0.225 | £5.63 |
| 625 - 1225 | £0.213 | £5.33 |
| 1250 - 2475 | £0.201 | £5.03 |
| 2500 + | £0.189 | £4.73 |
*price indicative
- RS Stock No.:
- 244-4846
- Mfr. Part No.:
- VLMKG3400-GS18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 140mcd | |
| Maximum Forward Current | 30mA | |
| Packaging | SMD | |
| Series | VLM.334 | |
| Viewing Angle | ±60° | |
| LED Colour | Green, Super Red | |
| Forward Voltage | 2.6V | |
| Standards/Approvals | CECC 00802, JESD22-A114-B, J-STD-020 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 140mcd | ||
Maximum Forward Current 30mA | ||
Packaging SMD | ||
Series VLM.334 | ||
Viewing Angle ±60° | ||
LED Colour Green, Super Red | ||
Forward Voltage 2.6V | ||
Standards/Approvals CECC 00802, JESD22-A114-B, J-STD-020 | ||
Automotive Standard No | ||
The Vishay bicolour SMD LED have been designed to meet the increasing demand for surface mounting technology. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. This SMD device consists of a red and green chip. So it is possible to choose the color in one device.
SMD LED with exceptional brightness
Multi-coloured
Luminous intensity categorized
EIA and ICE standard package
Compatible with automatic placement equipment
Low power consumption
Luminous intensity ratio in one packaging unit
Related links
- Vishay VLM.334 Green, Super Red CoB LED
- Vishay VLMPG33N1P2-GS08 VLM.334 Yellow Pure Green CoB LED
- Vishay VLMK334BACB-GS08 VLM.334 CoB LED
- Vishay VLMS334AABB-GS08 VLM.334 CoB LED
- Vishay VLMS31J1K2-GS08 VLMS31 Red CoB LED
- Vishay TLWR7900 TELUX Red CoB LED
- Vishay VLM.334 Yellow Pure Green CoB LED
- Vishay VLM.334 CoB LED
