Vishay VLM.334 CoB LED
- RS Stock No.:
- 244-4843
- Mfr. Part No.:
- VLMK334BACB-GS08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4843
- Mfr. Part No.:
- VLMK334BACB-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 4500mcd | |
| Optical Source Diameter | 2.4mm | |
| Packaging | Tape | |
| Series | VLM.334 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 4500mcd | ||
Optical Source Diameter 2.4mm | ||
Packaging Tape | ||
Series VLM.334 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Automotive Standard No | ||
The Vishay SMD LED is designed to incorporate larger chips therefore capable of withstanding a 70 mA drive current. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.
Utilizing latest advanced AlInGaP technology
Available in 8 mm tape
Luminous intensity and color categorized per packing unit
AEC-Q101 qualified
Related links
- Vishay VLM.334 CoB LED
- Vishay VLM.334 Yellow Pure Green CoB LED
- Vishay VLMK334BACB-GS08 VLM.334 CoB LED
- Vishay VLM.334 Green, Super Red CoB LED
- Vishay VLMS334AABB-GS08 VLM.334 CoB LED
- Vishay VLM.310 Yellow CoB LED
- Vishay VLMPG33N1P2-GS08 VLM.334 Yellow Pure Green CoB LED
- Vishay VLMKG3400-GS18 VLM.334 Green, Super Red CoB LED
