TE Connectivity, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 871-9856
- Mfr. Part No.:
- 5413558-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-9856
- Mfr. Part No.:
- 5413558-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Female | |
Mounting Type | PCB Mount | |
Impedance | 75Ω | |
Termination Method | Through Hole | |
Body Orientation | Right Angle | |
Size | Standard | |
Bulkhead | No | |
Polarity | Normal | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 75Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Size Standard | ||
Bulkhead No | ||
Polarity Normal | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
TE Connectivity 75 Ohm BNC Connectors - Right Angle Metalized PCB/Panel Mount Jacks
A range of 75 Ohm metalized BNC right angle PCB mount and panel mount jacks
TE Connectivity BNC RF Coaxial Connectors