TE Connectivity, jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
782-7629
Mfr. Part No.:
5225396-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 A/U, RG58 B/U, RG58 C/U, RG58/U

Size

Standard

Bulkhead

No

Body Plating

Nickel

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

TE Connectivity 50 Ohm BNC Connectors - Crimp Jack


50 Ohm BNC crimp jacks with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC crimp jacks have a nickel plated body, gold contacts with a choice of dielectric materials and cable options. Please see additional data table for details.


TE Connectivity BNC RF Coaxial Connectors