TE Connectivity, Jack Through Hole, 50Ω, Solder Termination, Right Angle Body

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
713-1091
Mfr. Part No.:
413996-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Priced to Clear

Yes

COO (Country of Origin):
US

90° Male PCB Socket



TE Connectivity - SMB Gold Plated


SMB 50Ω Connectors in clamp and crimp termination options.


Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778