TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 713-0877
- Mfr. Part No.:
- 5227699-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.34
(exc. VAT)
£6.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.34 |
*price indicative
- RS Stock No.:
- 713-0877
- Mfr. Part No.:
- 5227699-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Female | |
Mounting Type | PCB Mount | |
Impedance | 50Ω | |
Termination Method | Through Hole | |
Body Orientation | Straight | |
Bulkhead | No | |
Operating Frequency | 0 to 4GHz | |
Body Plating | Nickel | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Vertical Metalized PCB Mount Jacks
A range of vertical metalized nickel plated PCB mount RF coaxial BNC jack connectors with a VALOX dielectric. These BNC PCB mount RF coax jack connectors have a variety of body and contact plating options, please refer to additional data table for more details.
TE Connectivity BNC RF Coaxial Connectors