TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Press-In Termination, Straight Body
- RS Stock No.:
- 713-0849
- Mfr. Part No.:
- 222006-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £6.65 |
15 - 49 | £6.47 |
50 - 99 | £6.29 |
100 - 249 | £6.13 |
250 + | £5.96 |
*price indicative
- RS Stock No.:
- 713-0849
- Mfr. Part No.:
- 222006-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Female | |
Mounting Type | PCB Mount | |
Impedance | 50Ω | |
Termination Method | Press-In | |
Body Orientation | Straight | |
Bulkhead | No | |
Body Plating | Nickel | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Press-In | ||
Body Orientation Straight | ||
Bulkhead No | ||
Body Plating Nickel | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Non Compliant
High Retention - TE Connectivity
TE Connectivity BNC RF Coaxial Connectors