TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
713-0818
Mfr. Part No.:
1-5227079-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-55°C

Body Plating

Nickel

Maximum Operating Temperature

+85°C

Contact Material

Brass

Contact Plating

Tin

TE Connectivity 50 Ohm RF Coaxial BNC Crimp Plug Connectors


50 Ohm BNC crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC cable mount RF coax crimp plugs have a nickel plated body, gold plated centre contact, various crimp termination types and are suitable for use with a variety of coaxial cable types.


TE Connectivity BNC RF Coaxial Connectors