TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 710-0469
- Distrelec Article No.:
- 302-67-338
- Mfr. Part No.:
- 5227161-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.36
(exc. VAT)
£5.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £4.36 |
15 - 49 | £4.20 |
50 - 99 | £4.00 |
100 - 249 | £3.50 |
250 + | £3.06 |
*price indicative
- RS Stock No.:
- 710-0469
- Distrelec Article No.:
- 302-67-338
- Mfr. Part No.:
- 5227161-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | PCB Mount | |
Impedance | 50Ω | |
Termination Method | Through Hole | |
Body Orientation | Right Angle | |
Bulkhead | Yes | |
Operating Frequency | 0 to 4GHz | |
Minimum Operating Temperature | -55°C | |
Body Plating | Nickel | |
Maximum Operating Temperature | +85°C | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Bulkhead Yes | ||
Operating Frequency 0 to 4GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +85°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks
A range of vertical and right angle mount 50 Ohm RF coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity BNC Series 50Ω Right Angle Body
- TE Connectivity Greenpar Series 75Ω Right Angle Body
- TE Connectivity ZDC Series 50Ω Right Angle Body
- TE Connectivity Through Hole Termination, Right Angle Body
- TE Connectivity 50Ω Right Angle Body