TE Connectivity, Jack Through Hole SMB Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 680-7416
- Mfr. Part No.:
- 5221111-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 680-7416
- Mfr. Part No.:
- 5221111-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | SMB Connector | |
Mounting Type | Through Hole | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Operating Frequency | 0 to 4GHz | |
Body Plating | Nickel | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +165°C | |
Contact Material | Brass | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Straight Female PCB Socket
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778
Recommended crimp tool stock no. 456-778