TE Connectivity OEG Series, Jack Through Hole BNC Connector, 75Ω, Solder Termination, Straight Body
- RS Stock No.:
- 189-5920
- Mfr. Part No.:
- 6274291-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-5920
- Mfr. Part No.:
- 6274291-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Through Hole | |
Impedance | 75Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Operating Frequency | 2GHz | |
Minimum Operating Temperature | -55°C | |
Body Plating | Nickel | |
Maximum Operating Temperature | +85°C | |
Series | OEG | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold | |
Series Number | 6274291 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Through Hole | ||
Impedance 75Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Operating Frequency 2GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +85°C | ||
Series OEG | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Series Number 6274291 | ||
RoHS Status: Not Applicable
TE Connectivity 75 Ohm BNC Connectors - Vertical Metalized PCB/Panel Mount Jacks
The Tyco Electronics BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost. Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications. Tyco Electronics can also supply low cost alternatives with an extensive commercial type product line. A lower cost consumer series product offers the capability to supply center contacts in strip form and allow for auto- mated center contact crimp technology.
TE Connectivity BNC RF Coaxial Connectors