TE Connectivity, Jack Through Hole BNC Connector, 50Ω, Press-In Termination, Straight Body
- RS Stock No.:
- 189-5812
- Mfr. Part No.:
- 5222006-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£394.50
(exc. VAT)
£473.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 + | £7.89 | £394.50 |
*price indicative
- RS Stock No.:
- 189-5812
- Mfr. Part No.:
- 5222006-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Through Hole | |
Impedance | 50Ω | |
Termination Method | Press-In | |
Body Orientation | Straight | |
Operating Frequency | 4GHz | |
Minimum Operating Temperature | -55°C | |
Body Plating | Nickel | |
Maximum Operating Temperature | +85°C | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold | |
Series Number | 5222006 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Press-In | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +85°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Series Number 5222006 | ||
RoHS Status: Exempt
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Press Fit Vertical Metalized PCB Mount Jack
50 Ohm RF coaxial BNC press fit PCB jack connectorwith an action/compliant tail. This BNC PCB jack connector has a ncikel plated zinc body and a gold centre contact.
The Tyco Electronics BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost. Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications. Tyco Electronics can also supply low cost alternatives with an extensive commercial type product line. A lower cost consumer series product offers the capability to supply center contacts in strip form and allow for auto- mated center contact crimp technology.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity OEG Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 75Ω Straight Body