TE Connectivity, Jack Surface Mount UMCC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 188-8357
- Mfr. Part No.:
- 2337019-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 10000 units)*
£740.00
(exc. VAT)
£890.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 - 20000 | £0.074 | £740.00 |
30000 + | £0.074 | £740.00 |
*price indicative
- RS Stock No.:
- 188-8357
- Mfr. Part No.:
- 2337019-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | UMCC Connector | |
Mounting Type | Surface Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Operating Frequency | 6GHz | |
Contact Material | Copper Alloy | |
Contact Plating | Gold over Nickel | |
Mating Type | Cable | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type UMCC Connector | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Operating Frequency 6GHz | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Mating Type Cable | ||
- COO (Country of Origin):
- CN
TE Connectivity 2337019-1
RF Interface=UMCC, RF Connector Style=Receptacle, Connector System=Cable-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Number of Positions=1, PCB Mount Orientation=Vertical, Number of Coaxial Contacts=1, Impedance=50 Ω, EMI & RFI Protection Type=Shielding, Cable Connector Orientation=Straight, Body Material=High Temperature Thermoplastic UL94-V0, RF Connector Center Contact Plating Material=Gold over Nickel, RF Connector Center Contact Material=Copper Alloy, Termination Method to Wire & Cable=Solder, Termination Method to Printed Circuit Board=Surface Mount, RF Connector Coupling Mechanism=Snap-Off,Snap-On, Connector Mounting Type=Board Mount, RF Contact Captivation Method=Solder, Housing Color=Black, Cable Type=Coax, Operating Temperature Range=-40 – 85 °C,-40 – 85 °C, Operating Frequency=0 – 6 GHz, Packaging Method=Box